Hand Crimper Tool Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2119118-1

DigiKey Part Number
A120037-ND
Manufacturer
Manufacturer Product Number
2119118-1
Description
TOOL HAND CRIMPER 18-20AWG SIDE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
TE Application Tooling
For Use With/Related Products
Contacts
Series
Wire Gauge or Range - AWG
18-20 AWG
Packaging
Box
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 080,91000 Kč13 080,91 Kč
512 125,75800 Kč60 628,79 Kč
1011 736,70600 Kč117 367,06 Kč
Manufacturers Standard Package
Unit Price without VAT:13 080,91000 Kč
Unit Price with VAT:15 827,90110 Kč