Liquid Flow Sensor 0.026 ~ 0.65 GPM Male, 1/4" (6.35mm) NPT, Male, 1/4" (6.35mm) G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BV1000TRN025B

DigiKey Part Number
5880-BV1000TRN025B-ND
Manufacturer
Manufacturer Product Number
BV1000TRN025B
Description
SENSOR FLOW LIQ 0.026 ~ 0.65 GPM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.026 ~ 0.65 GPM Male, 1/4" (6.35mm) NPT, Male, 1/4" (6.35mm) G
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Sensor Type
Liquid
Manufacturer
Omega
Voltage - Input
5V ~ 24V
Packaging
Bulk
Port Size
Male, 1/4" (6.35mm) NPT, Male, 1/4" (6.35mm) G
Part Status
Active
Switch Function/Rating
NPN
Sensing Range
0.026 ~ 0.65 GPM
Operating Temperature
-20°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 514,09000 Kč2 514,09 Kč
Manufacturers Standard Package
Unit Price without VAT:2 514,09000 Kč
Unit Price with VAT:3 042,04890 Kč