
BV2000TRN075A | |
|---|---|
DigiKey Part Number | 5880-BV2000TRN075A-ND |
Manufacturer | |
Manufacturer Product Number | BV2000TRN075A |
Description | SENSOR FLOW LIQ 0.13 ~ 2 GPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.13 ~ 2 GPM Female, 3/8", 0.375" (9.525mm) NPT, Female, 3/8", 0.375" (9.525mm) G Brass |
Datasheet | Datasheet |
Category | Voltage - Input 5V ~ 24V |
Manufacturer Omega | Port Size Female, 3/8", 0.375" (9.525mm) NPT, Female, 3/8", 0.375" (9.525mm) G |
Packaging Bulk | Switch Function/Rating NPN |
Part Status Active | Material - Body Brass |
Sensing Range 0.13 ~ 2 GPM | Operating Temperature -20°C ~ 100°C |
Flow Sensor Type Liquid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 234,61000 Kč | 2 234,61 Kč |
| Unit Price without VAT: | 2 234,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 703,87810 Kč |




