
SEN0551 | |
|---|---|
DigiKey Part Number | 1738-SEN0551-ND |
Manufacturer | |
Manufacturer Product Number | SEN0551 |
Description | SENSOR FLOW LIQ 0.5~50 LPM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.5 ~ 50 LPM Male - G3/4" (19.05mm) |
Category | Flow Sensor Type Liquid |
Manufacturer DFRobot | Voltage - Input 3.5V ~ 24V |
Packaging Bulk | Port Size Male - G3/4" (19.05mm) |
Part Status Active | Switch Function/Rating NPN |
Sensing Range 0.5 ~ 50 LPM | Operating Temperature 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,86000 Kč | 417,86 Kč |
| Unit Price without VAT: | 417,86000 Kč |
|---|---|
| Unit Price with VAT: | 505,61060 Kč |











