New at DigiKey
Liquid Flow Sensor Female - 0.89" (22.55mm) Tube Metal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-6757

DigiKey Part Number
1471-MIKROE-6757-ND
Manufacturer
Manufacturer Product Number
MIKROE-6757
Description
SENSOR FLOW LIQ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor Female - 0.89" (22.55mm) Tube Metal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
3.5V ~ 24V
Manufacturer
MikroElektronika
Port Size
Female - 0.89" (22.55mm) Tube
Packaging
Box
Switch Function/Rating
NPN
Part Status
Active
Material - Body
Metal
Flow Sensor Type
Liquid
Operating Temperature
80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1188,98000 Kč188,98 Kč
Manufacturers Standard Package
Unit Price without VAT:188,98000 Kč
Unit Price with VAT:228,66580 Kč