


OOLTHERMALMASSFLOWSENSOR | |
|---|---|
DigiKey Part Number | 2952-OOLTHERMALMASSFLOWSENSOR-ND |
Manufacturer | |
Manufacturer Product Number | OOLTHERMALMASSFLOWSENSOR |
Description | SENSOR FLOW LIQ 0~3 LPM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 3L/min Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensing Range | 0 ~ 3L/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 2V ~ 5V | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | Stainless Steel | |
Operating Temperature | -50°C ~ 180°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,31000 Kč | 549,31 Kč |
| 5 | 502,60800 Kč | 2 513,04 Kč |
| 10 | 485,20100 Kč | 4 852,01 Kč |
| 30 | 460,53500 Kč | 13 816,05 Kč |
| 50 | 450,16780 Kč | 22 508,39 Kč |
| 100 | 437,10700 Kč | 43 710,70 Kč |
| 500 | 410,78346 Kč | 205 391,73 Kč |
| Unit Price without VAT: | 549,31000 Kč |
|---|---|
| Unit Price with VAT: | 664,66510 Kč |










