Gas Flow Sensor 0 ~ 5m/s
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS7002-B

DigiKey Part Number
2257-FS7002-B-ND
Manufacturer
Manufacturer Product Number
FS7002-B
Description
SENSOR FLOW GAS 0~5 M/S
Customer Reference
Detailed Description
Gas Flow Sensor 0 ~ 5m/s
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siargo Ltd
Series
Packaging
Bulk
Part Status
Active
Sensing Range
0 ~ 5m/s
Flow Sensor Type
Gas
Voltage - Input
4.75V ~ 5.25V
Port Size
-
Switch Function/Rating
-
Material - Body
-
Operating Temperature
-10°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 993
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Siargo Ltd
A separate 3 149,70 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 259,88000 Kč1 259,88 Kč
101 049,90000 Kč10 499,00 Kč
200839,92000 Kč167 984,00 Kč
1 000629,94000 Kč629 940,00 Kč
Unit Price without VAT:1 259,88000 Kč
Unit Price with VAT:1 524,45480 Kč