Air Flow Sensor 2 SLPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS5001L-2000-E-A

DigiKey Part Number
2257-FS5001L-2000-E-A-ND
Manufacturer
Manufacturer Product Number
FS5001L-2000-E-A
Description
SENSOR FLOW AIR 2 SLPM
Customer Reference
Detailed Description
Air Flow Sensor 2 SLPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siargo Ltd
Series
Packaging
Bulk
Part Status
Active
Sensing Range
2 SLPM
Flow Sensor Type
Air
Voltage - Input
8V ~ 24V
Port Size
-
Switch Function/Rating
I2C
Material - Body
-
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59 992
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Siargo Ltd
A separate 3 149,70 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 044,71000 Kč3 044,71 Kč
102 834,73000 Kč28 347,30 Kč
2001 994,81000 Kč398 962,00 Kč
1 0001 679,84000 Kč1 679 840,00 Kč
5 0001 469,86000 Kč7 349 300,00 Kč
Unit Price without VAT:3 044,71000 Kč
Unit Price with VAT:3 684,09910 Kč