
Category | Flow Sensor Type Liquid |
Manufacturer Omega | Port Size Male, 1" (25.4mm) NPT |
Packaging Bulk | Material - Body Brass |
Part Status Active | Operating Temperature 121°C |
Sensing Range 4 ~ 500 GPM (15.2 ~ 1893 LPM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 397,54000 Kč | 5 397,54 Kč |
| Unit Price without VAT: | 5 397,54000 Kč |
|---|---|
| Unit Price with VAT: | 6 531,02340 Kč |



