KD13.1101.107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KD13.1101.107

DigiKey Part Number
KD13.1101.107-ND
Manufacturer
Manufacturer Product Number
KD13.1101.107
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
KD13.1101.107 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
Drawer Sold Separate
Panel Cutout Dimensions
Rectangular - 27.50mm x 66.50mm
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, CSA, ENEC, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1521,79000 Kč521,79 Kč
20422,37000 Kč8 447,40 Kč
40402,21700 Kč16 088,68 Kč
60390,87500 Kč23 452,50 Kč
100377,05010 Kč37 705,01 Kč
260352,49165 Kč91 647,83 Kč
500336,62072 Kč168 310,36 Kč
Manufacturers Standard Package
Unit Price without VAT:521,79000 Kč
Unit Price with VAT:631,36590 Kč