



6100.4312 | |
|---|---|
DigiKey Part Number | 486-2194-ND |
Manufacturer | |
Manufacturer Product Number | 6100.4312 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6100.4312 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.50mm x 20.00mm |
Connector Style IEC 320-C14 | Panel Thickness 0.047" (1.20mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-144-636 | SCHURTER Inc. | 77 | 486-3-144-636-ND | 56,52000 Kč | Parametric Equivalent |
| 3-144-637 | SCHURTER Inc. | 100 | 486-3-144-637-ND | 48,59000 Kč | Parametric Equivalent |
| 3-144-638 | SCHURTER Inc. | 6 | 486-3-144-638-ND | 48,59000 Kč | Parametric Equivalent |
| 6100.4308 | SCHURTER Inc. | 141 | 486-6241-ND | 29,82000 Kč | Parametric Equivalent |
| 6100.431 | SCHURTER Inc. | 13 289 | 486-2193-ND | 33,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 10 | 28,88500 Kč | 288,85 Kč |
| 25 | 27,07040 Kč | 676,76 Kč |
| 50 | 25,77320 Kč | 1 288,66 Kč |
| 100 | 24,54280 Kč | 2 454,28 Kč |
| 250 | 23,00528 Kč | 5 751,32 Kč |
| 500 | 21,90662 Kč | 10 953,31 Kč |
| 1 000 | 20,86092 Kč | 20 860,92 Kč |
| 2 500 | 19,55537 Kč | 48 888,43 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |







