


6100.4308 | |
|---|---|
DigiKey Part Number | 486-6241-ND |
Manufacturer | |
Manufacturer Product Number | 6100.4308 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6100.4308 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.50mm x 20.00mm |
Connector Style IEC 320-C14 | Panel Thickness 0.031" (0.79mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,29800 Kč | 252,98 Kč |
| 25 | 23,71680 Kč | 592,92 Kč |
| 50 | 22,58240 Kč | 1 129,12 Kč |
| 100 | 21,50200 Kč | 2 150,20 Kč |
| 250 | 20,15476 Kč | 5 038,69 Kč |
| 500 | 19,19206 Kč | 9 596,03 Kč |
| 1 000 | 18,27588 Kč | 18 275,88 Kč |
| 2 500 | 17,13212 Kč | 42 830,30 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

