


Category | Shielding Unshielded |
Manufacturer Qualtek | Length 7.50' (2.29m) |
Packaging Bulk | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector IEC 320-C13, Right Angle | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,71000 Kč | 197,71 Kč |
| 10 | 167,92800 Kč | 1 679,28 Kč |
| 25 | 157,40080 Kč | 3 935,02 Kč |
| 50 | 149,88020 Kč | 7 494,01 Kč |
| 100 | 142,72670 Kč | 14 272,67 Kč |
| 250 | 133,79472 Kč | 33 448,68 Kč |
| 500 | 127,41376 Kč | 63 706,88 Kč |
| 1 000 | 121,33897 Kč | 121 338,97 Kč |
| Unit Price without VAT: | 197,71000 Kč |
|---|---|
| Unit Price with VAT: | 239,22910 Kč |

















