
A-PC2304-020027-1 | |
|---|---|
DigiKey Part Number | AE10734-ND |
Manufacturer | |
Manufacturer Product Number | A-PC2304-020027-1 |
Description | CORD 16AWG 5-15P TO C13 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13, Right Angle | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,79000 Kč | 233,79 Kč |
| 10 | 198,64900 Kč | 1 986,49 Kč |
| 25 | 186,19800 Kč | 4 654,95 Kč |
| 50 | 177,30920 Kč | 8 865,46 Kč |
| 100 | 168,84610 Kč | 16 884,61 Kč |
| 250 | 158,27908 Kč | 39 569,77 Kč |
| 500 | 150,73062 Kč | 75 365,31 Kč |
| 1 000 | 143,54570 Kč | 143 545,70 Kč |
| Unit Price without VAT: | 233,79000 Kč |
|---|---|
| Unit Price with VAT: | 282,88590 Kč |




