Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-144-638

DigiKey Part Number
486-3-144-638-ND
Manufacturer
Manufacturer Product Number
3-144-638
Description
6100-4 CONNECTOR INLET 10A C14
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Box
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 27.50mm x 20.00mm
Connector Style
IEC 320-C14
Panel Thickness
0.098" (2.50mm)
Connector Type
Receptacle, Male Blades
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Ingress Protection
IP30
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CCC, cULus, ENEC
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-144-636SCHURTER Inc.77486-3-144-636-ND56,52000 KčParametric Equivalent
3-144-637SCHURTER Inc.100486-3-144-637-ND48,59000 KčParametric Equivalent
6100.4308SCHURTER Inc.141486-6241-ND29,82000 KčParametric Equivalent
6100.431SCHURTER Inc.13 289486-2193-ND33,37000 KčParametric Equivalent
6100.4312SCHURTER Inc.3 048486-2194-ND33,99000 KčParametric Equivalent
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
148,59000 Kč48,59 Kč
1041,21000 Kč412,10 Kč
2538,62440 Kč965,61 Kč
5036,78080 Kč1 839,04 Kč
10035,02260 Kč3 502,26 Kč
25032,82988 Kč8 207,47 Kč
50031,26240 Kč15 631,20 Kč
1 00029,77039 Kč29 770,39 Kč
2 50027,90766 Kč69 769,15 Kč
Manufacturers Standard Package
Unit Price without VAT:48,59000 Kč
Unit Price with VAT:58,79390 Kč