
3-144-637 | |
|---|---|
DigiKey Part Number | 486-3-144-637-ND |
Manufacturer | |
Manufacturer Product Number | 3-144-637 |
Description | 6100-4 CONNECTOR INLET 10A C14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Box | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.50mm x 20.00mm |
Connector Style IEC 320-C14 | Panel Thickness 0.059" (1.50mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 Kč | 48,59 Kč |
| 10 | 41,21000 Kč | 412,10 Kč |
| 25 | 38,62440 Kč | 965,61 Kč |
| 50 | 36,78080 Kč | 1 839,04 Kč |
| 100 | 35,02260 Kč | 3 502,26 Kč |
| 250 | 32,82988 Kč | 8 207,47 Kč |
| 500 | 31,26240 Kč | 15 631,20 Kč |
| 1 000 | 29,77039 Kč | 29 770,39 Kč |
| 2 500 | 27,90766 Kč | 69 769,15 Kč |
| Unit Price without VAT: | 48,59000 Kč |
|---|---|
| Unit Price with VAT: | 58,79390 Kč |



