


BK/S-8002-1X-R | |
|---|---|
DigiKey Part Number | BK/S-8002-1X-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S-8002-1X-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Termination Style Solder Lug |
Mounting Type | Contact Material Spring Bronze |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Finish Tin-Lead |
Current Rating (Amps) 30 A | Approval Agency cURus |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 29,31300 Kč | 293,13 Kč |
| 25 | 27,71720 Kč | 692,93 Kč |
| 50 | 26,56660 Kč | 1 328,33 Kč |
| 100 | 25,46430 Kč | 2 546,43 Kč |
| 250 | 24,07296 Kč | 6 018,24 Kč |
| 500 | 23,07008 Kč | 11 535,04 Kč |
| 1 000 | 22,10690 Kč | 22 106,90 Kč |
| 5 000 | 21,78543 Kč | 108 927,15 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |







