
| 4303.1182 | |
|---|---|
| DigiKey Part Number | 486-6762-ND | 
| Manufacturer | |
| Manufacturer Product Number | 4303.1182 | 
| Description | PWR ENT MOD RCPT IEC320-C14 PNL | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 4303.1182 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SCHURTER Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | IEC 320-C14 | |
| Connector Type | Receptacle, Male Blades - Module | |
| Current Rating - Appliance Inlet | 10A | |
| Voltage Rating - Appliance Inlet | 250VAC | |
| Number of Positions | 3 | |
| Filter Type | Unfiltered - Commercial | |
| Current Rating - Filter | - | |
| Switch Features | - | |
| Current Rating - Circuit Breaker | - | |
| Accomodates a Fuse | Yes (Fuse Not Included) | |
| Mounting Type | Panel Mount, Snap-In | |
| Termination | Quick Connect - 0.189" (4.8mm) | |
| Features | Voltage Selector | |
| Fuse Holder, Drawer | Drawer Sold Separate | |
| Panel Cutout Dimensions | Rectangular - 27.60mm x 50.00mm | |
| Panel Thickness | 0.059" (1.50mm) | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | IP40 | |
| Approval Agency | CCC, CSA, ENEC, UL | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 243,85000 Kč | 243,85 Kč | 
| 10 | 207,29000 Kč | 2 072,90 Kč | 
| 25 | 194,29480 Kč | 4 857,37 Kč | 
| 50 | 185,01940 Kč | 9 250,97 Kč | 
| 100 | 176,18730 Kč | 17 618,73 Kč | 
| 250 | 165,16304 Kč | 41 290,76 Kč | 
| 500 | 157,28754 Kč | 78 643,77 Kč | 
| 1 000 | 149,78926 Kč | 149 789,26 Kč | 
| Unit Price without VAT: | 243,85000 Kč | 
|---|---|
| Unit Price with VAT: | 295,05850 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic