4303.0004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4303.0033

DigiKey Part Number
486-6779-ND
Manufacturer
Manufacturer Product Number
4303.0033
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4303.0033 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
Drawer Sold Separate
Panel Cutout Dimensions
Rectangular - 27.60mm x 50.00mm
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, CSA, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,19000 Kč152,19 Kč
10129,35200 Kč1 293,52 Kč
25121,24800 Kč3 031,20 Kč
50115,45500 Kč5 772,75 Kč
100109,94200 Kč10 994,20 Kč
250103,06080 Kč25 765,20 Kč
50098,14478 Kč49 072,39 Kč
1 00093,46453 Kč93 464,53 Kč
Manufacturers Standard Package
Unit Price without VAT:152,19000 Kč
Unit Price with VAT:184,14990 Kč