
3413.0331.22 | |
|---|---|
DigiKey Part Number | 486-1689-2-ND - Tape & Reel (TR) 486-1689-1-ND - Cut Tape (CT) 486-1689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0331.22 |
Description | FUSE BOARD MOUNT 20A 32VAC 63VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0331.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 110.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.0018 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 5 | 17,09200 Kč | 85,46 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 50 | 13,06920 Kč | 653,46 Kč |
| 100 | 12,05710 Kč | 1 205,71 Kč |
| 250 | 10,83832 Kč | 2 709,58 Kč |
| 500 | 9,99504 Kč | 4 997,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,21476 Kč | 9 214,76 Kč |
| 2 000 | 8,49128 Kč | 16 982,56 Kč |
| 3 000 | 8,09277 Kč | 24 278,31 Kč |
| 5 000 | 7,61488 Kč | 38 074,40 Kč |
| 7 000 | 7,31411 Kč | 51 198,77 Kč |
| 10 000 | 7,00693 Kč | 70 069,30 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |









