Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G34GM,115

DigiKey Part Number
1727-7025-2-ND - Tape & Reel (TR)
1727-7025-1-ND - Cut Tape (CT)
1727-7025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G34GM,115
Description
IC BUFFER NON-INVERT 5.5V 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 525
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,77200 Kč27,72 Kč
252,44400 Kč61,10 Kč
1002,08300 Kč208,30 Kč
2501,91080 Kč477,70 Kč
5001,80582 Kč902,91 Kč
1 0001,72016 Kč1 720,16 Kč
2 5001,65582 Kč4 139,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,57460 Kč7 873,00 Kč
10 0001,52958 Kč15 295,80 Kč
15 0001,50704 Kč22 605,60 Kč
25 0001,48205 Kč37 051,25 Kč
35 0001,46745 Kč51 360,75 Kč
50 0001,45340 Kč72 670,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč