AND Gate IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC7001ABQAR

DigiKey Part Number
296-SN74LVC7001ABQARTR-ND - Tape & Reel (TR)
296-SN74LVC7001ABQARCT-ND - Cut Tape (CT)
296-SN74LVC7001ABQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC7001ABQAR
Description
QUADRUPLE TWO-INPUT 1.2V TO 3.6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC7001ABQAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
40 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.65V ~ 1.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
0.9V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
4.1ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-WQFN (3x2.5)
Features
Schmitt Trigger Input
Package / Case
14-WFQFN Exposed Pad
Voltage - Supply
1.2V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 937
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
104,04600 Kč40,46 Kč
253,57880 Kč89,47 Kč
1003,07620 Kč307,62 Kč
2502,83384 Kč708,46 Kč
5002,68828 Kč1 344,14 Kč
1 0002,56835 Kč2 568,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,42007 Kč7 260,21 Kč
6 0002,34746 Kč14 084,76 Kč
9 0002,31109 Kč20 799,81 Kč
15 0002,27080 Kč34 062,00 Kč
21 0002,24726 Kč47 192,46 Kč
30 0002,22462 Kč66 738,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč