
TLV9052SIRUGR | |
|---|---|
DigiKey Part Number | 296-TLV9052SIRUGRTR-ND - Tape & Reel (TR) 296-TLV9052SIRUGRCT-ND - Cut Tape (CT) 296-TLV9052SIRUGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9052SIRUGR |
Description | IC CMOS 2 CIRCUIT 10X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9052SIRUGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 330 µV | |
Current - Supply | 330µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,53600 Kč | 205,36 Kč |
| 25 | 18,60440 Kč | 465,11 Kč |
| 100 | 16,47920 Kč | 1 647,92 Kč |
| 250 | 15,46376 Kč | 3 865,94 Kč |
| 500 | 14,85146 Kč | 7 425,73 Kč |
| 1 000 | 14,61776 Kč | 14 617,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,72520 Kč | 41 175,60 Kč |
| 6 000 | 13,42073 Kč | 80 524,38 Kč |
| 9 000 | 13,26824 Kč | 119 414,16 Kč |
| 15 000 | 13,09922 Kč | 196 488,30 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |



