3-126-722
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-126-723

DigiKey Part Number
486-3-126-723-ND
Manufacturer
Manufacturer Product Number
3-126-723
Description
MSS 19 SWITCH LI CONNECTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Off
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
60 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue/Green/Red
Illumination Voltage (Nominal)
1.7, 2.6, 2.6 VDC
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
20,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1843,68000 Kč843,68 Kč
10727,84600 Kč7 278,46 Kč
30678,12567 Kč20 343,77 Kč
50656,13280 Kč32 806,64 Kč
100627,38680 Kč62 738,68 Kč
250591,22124 Kč147 805,31 Kč
Manufacturers Standard Package
Unit Price without VAT:843,68000 Kč
Unit Price with VAT:1 020,85280 Kč