



19390060427 | |
|---|---|
DigiKey Part Number | 1195-8584-ND |
Manufacturer | |
Manufacturer Product Number | 19390060427 |
Description | 6B HP SCREW DOWN HOOD TOP ENTRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 6B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19390060427 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 2.874" L x 2.791" W x 2.929" H (73.00mm x 70.90mm x 74.40mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 480,74000 Kč | 2 480,74 Kč |
| 10 | 2 108,83100 Kč | 21 088,31 Kč |
| 25 | 1 976,93200 Kč | 49 423,30 Kč |
| 50 | 1 882,69100 Kč | 94 134,55 Kč |
| 100 | 1 833,98130 Kč | 183 398,13 Kč |
| Unit Price without VAT: | 2 480,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 001,69540 Kč |










