
R-78C9.0-1.0 | |
|---|---|
DigiKey Part Number | 945-1396-5-ND |
Manufacturer | |
Manufacturer Product Number | R-78C9.0-1.0 |
Description | DC DC CONVERTER 9V 9W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 9V 1A 12V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78C9.0-1.0 Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 9 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 95% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 12V | Package / Case 3-SIP Module |
Voltage - Input (Max) 42V | Size / Dimension 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,13000 Kč | 237,13 Kč |
| 5 | 228,28400 Kč | 1 141,42 Kč |
| 10 | 224,61400 Kč | 2 246,14 Kč |
| 25 | 219,80040 Kč | 5 495,01 Kč |
| 50 | 216,23400 Kč | 10 811,70 Kč |
| 100 | 212,71780 Kč | 21 271,78 Kč |
| 250 | 208,15208 Kč | 52 038,02 Kč |
| 500 | 204,75764 Kč | 102 378,82 Kč |
| Unit Price without VAT: | 237,13000 Kč |
|---|---|
| Unit Price with VAT: | 286,92730 Kč |








