10 kOhms 2 W 2.0 Character Panel Mount Value Display Potentiometer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3682S-1-103L

DigiKey Part Number
3682S-1-103L-ND
Manufacturer
Manufacturer Product Number
3682S-1-103L
Description
VALUE DISPLAY POT 10K 2W PNL MT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms 2 W 2.0 Character Panel Mount Value Display Potentiometer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Power (Watts)
2 W
Tolerance
±3%
Adjustment Type
Push Button
Number of Characters
2.0
Mounting Type
Panel Mount
Size / Dimension
Square - 1.050" L x 0.930" W x 1.050" H (26.67mm x 23.62mm x 26.67mm)
Termination Style
Solder Lug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1987,33000 Kč987,33 Kč
10818,88000 Kč8 188,80 Kč
25759,64880 Kč18 991,22 Kč
50717,57300 Kč35 878,65 Kč
100682,62400 Kč68 262,40 Kč
Manufacturers Standard Package
Unit Price without VAT:987,33000 Kč
Unit Price with VAT:1 194,66930 Kč