10 kOhms 2 W 3.0 Character Panel Mount Value Display Potentiometer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3683S-1-103L

DigiKey Part Number
3683S-1-103L-ND
Manufacturer
Manufacturer Product Number
3683S-1-103L
Description
VALUE DISPLAY POT 10K 2W PNL MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms 2 W 3.0 Character Panel Mount Value Display Potentiometer
Datasheet
 Datasheet
EDA/CAD Models
3683S-1-103L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Power (Watts)
2 W
Tolerance
±3%
Adjustment Type
Push Button
Number of Characters
3.0
Mounting Type
Panel Mount
Size / Dimension
Square - 1.460" L x 0.930" W x 1.050" H (37.08mm x 23.62mm x 26.67mm)
Termination Style
Solder Lug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 412,96000 Kč1 412,96 Kč
101 171,33100 Kč11 713,31 Kč
251 086,47840 Kč27 161,96 Kč
501 026,23100 Kč51 311,55 Kč
1001 010,17390 Kč101 017,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 412,96000 Kč
Unit Price with VAT:1 709,68160 Kč