
211-162 | |
|---|---|
DigiKey Part Number | 2946-211-162-ND |
Manufacturer | |
Manufacturer Product Number | 211-162 |
Description | CONDUCTOR MARKERS FOR THREAD-ON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | - | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyester | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 232,96000 Kč | 10 232,96 Kč |
| Unit Price without VAT: | 10 232,96000 Kč |
|---|---|
| Unit Price with VAT: | 12 381,88160 Kč |










