
3684S-1-103L | |
|---|---|
DigiKey Part Number | 3684S-1-103L-ND |
Manufacturer | |
Manufacturer Product Number | 3684S-1-103L |
Description | VALUE DISPLAY POT 10K 2W PNL MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 2 W 4.0 Character Panel Mount Value Display Potentiometer |
Datasheet | Datasheet |
EDA/CAD Models | 3684S-1-103L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 2 W | |
Tolerance | ±3% | |
Adjustment Type | Push Button | |
Number of Characters | 4.0 | |
Mounting Type | Panel Mount | |
Size / Dimension | Square - 1.870" L x 0.930" W x 1.050" H (47.50mm x 23.62mm x 26.67mm) | |
Termination Style | Solder Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 922,08000 Kč | 2 922,08 Kč |
| 10 | 2 420,43900 Kč | 24 204,39 Kč |
| 25 | 2 244,60240 Kč | 56 115,06 Kč |
| 50 | 2 119,90760 Kč | 105 995,38 Kč |
| 100 | 2 002,01230 Kč | 200 201,23 Kč |
| Unit Price without VAT: | 2 922,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 535,71680 Kč |



