
TM172SIG | |
|---|---|
DigiKey Part Number | 4008-TM172SIG-ND |
Manufacturer | |
Manufacturer Product Number | TM172SIG |
Description | COMMUNICATIONS MODULE 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | TM172SIG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | Modicon M171, Modicon M172 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, CSA, cURus, EAC, RCM, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 923,43000 Kč | 7 923,43 Kč |
| Unit Price without VAT: | 7 923,43000 Kč |
|---|---|
| Unit Price with VAT: | 9 587,35030 Kč |















