
NSYTRAB510 | |
|---|---|
DigiKey Part Number | 4008-NSYTRAB510-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRAB510 |
Description | MARKING STRIP, 5MM 10 CHARACTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Marking Strip Boxes |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRAB510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Marking Strip | |
For Use With/Related Products | Boxes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |
















