
NSYTRR23PE | |
|---|---|
DigiKey Part Number | 4008-NSYTRR23PE-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRR23PE |
Description | SPRING TERMINAL, GROUND, 3PTS, 2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRR23PE Models |
Category | Terminal - Width 5.2mm |
Manufacturer Schneider Electric | Termination Style Push In, Spring |
Series | Wire Gauge or Range - mm² 0.08-4mm² |
Packaging Box | Color Green, Yellow |
Part Status Active | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Type Ground, Earth | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Stripping Length 10mm |
Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,68000 Kč | 167,68 Kč |
| Unit Price without VAT: | 167,68000 Kč |
|---|---|
| Unit Price with VAT: | 202,89280 Kč |












