



NSYTRV22PE | |
|---|---|
DigiKey Part Number | 4008-NSYTRV22PE-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRV22PE |
Description | SCREW TERMINAL, GROUND, 2PTS, 2, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRV22PE Models |
Category | Terminal - Width 5.2mm |
Manufacturer Schneider Electric | Termination Style Screw |
Series | Wire Gauge or Range - mm² 0.14-4mm² |
Packaging Box | Color Green, Yellow |
Part Status Active | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Type Ground, Earth | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Stripping Length 9mm |
Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,19000 Kč | 141,19 Kč |
| Unit Price without VAT: | 141,19000 Kč |
|---|---|
| Unit Price with VAT: | 170,83990 Kč |













