
NSYTRAL22 | |
|---|---|
DigiKey Part Number | 4008-NSYTRAL22-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRAL22 |
Description | PLUG-IN BRIDGE, 2PTS FOR 2,5MM T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRAL22 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer Schneider Electric | Number of Positions 2 |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products Terminal Blocks |
Part Status Active | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |
















