Parametric Equivalent
Parametric Equivalent

NSYTRV22 | |
|---|---|
DigiKey Part Number | 4008-NSYTRV22-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRV22 |
Description | SCREW TERMINAL, 2PTS, 2,5MM GREY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRV22 Models |
Category | Current - IEC 24 A |
Manufacturer Schneider Electric | Voltage - IEC 1000V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - mm² 0.14-4mm² |
Type Feed Through | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 9mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSYTRV22BL | Schneider Electric | 0 | 4008-NSYTRV22BL-ND | 37,33000 Kč | Parametric Equivalent |
| NSYTRV22WH | Schneider Electric | 0 | 4008-NSYTRV22WH-ND | 37,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |

















