
NSYTRV24D | |
|---|---|
DigiKey Part Number | 4008-NSYTRV24D-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRV24D |
Description | SCREW TERMINAL, 2 LEVEL,4PTS, 2, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRV24D Models |
Category | Current - IEC 24 A |
Manufacturer Schneider Electric | Voltage - IEC 500V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - mm² 0.14-4mm² |
Type Feed Through | Color Gray |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 9mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,09000 Kč | 85,09 Kč |
| Unit Price without VAT: | 85,09000 Kč |
|---|---|
| Unit Price with VAT: | 102,95890 Kč |












