
NSYTRV26T | |
|---|---|
DigiKey Part Number | 4008-NSYTRV26T-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRV26T |
Description | SCREW TERMINAL, 3 LEVEL,6PTS, 2, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRV26T Models |
Category | Termination Style Screw |
Manufacturer Schneider Electric | Current - IEC 20 A |
Series | Voltage - IEC 500V |
Packaging Box | Wire Gauge or Range - mm² 0.14-4mm² |
Part Status Active | Color Gray |
Type Feed Through | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 3 | Stripping Length 9mm |
Terminal - Width 5.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,20000 Kč | 229,20 Kč |
| Unit Price without VAT: | 229,20000 Kč |
|---|---|
| Unit Price with VAT: | 277,33200 Kč |











