MFR Recommended
MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



9WP1224H1011 | |
|---|---|
DigiKey Part Number | 1688-2294-ND |
Manufacturer | |
Manufacturer Product Number | 9WP1224H1011 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 99.0 CFM (2.77m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WP1224H1011 Models |
Category | Power (Watts) 5.28 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.794 lb (360.15 g) |
Width 38.00mm | Current Rating (Amps) 0.220A |
Air Flow 99.0 CFM (2.77m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.283 in H2O (70.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
Noise 39.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9WPA1224G40011 | Sanyo Denki America Inc. | 0 | 1688-9WPA1224G40011-ND | 49,42800 Kč | MFR Recommended |
| 9WV1224H101 | Sanyo Denki America Inc. | 0 | 9WV1224H101-ND | 66,61048 Kč | MFR Recommended |
| 9G1224H101 | Sanyo Denki America Inc. | 587 | 1688-1512-ND | 33,33000 Kč | Parametric Equivalent |
| 9GL1224H101 | Sanyo Denki America Inc. | 66 | 1688-1626-ND | 35,29000 Kč | Parametric Equivalent |
| 9WP1224H101 | Sanyo Denki America Inc. | 926 | 1688-1840-ND | 56,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 609,50000 Kč | 1 609,50 Kč |
| 21 | 1 188,19667 Kč | 24 952,13 Kč |
| 42 | 1 104,69476 Kč | 46 397,18 Kč |
| 63 | 1 079,82381 Kč | 68 028,90 Kč |
| Unit Price without VAT: | 1 609,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 947,49500 Kč |


















