



9G1224H101 | |
|---|---|
DigiKey Part Number | 1688-1512-ND |
Manufacturer | |
Manufacturer Product Number | 9G1224H101 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 99.0 CFM (2.77m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1224H101 Models |
Category | Noise 39.0dB(A) |
Mfr | Power (Watts) 5.28 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.728 lb (330.22 g) |
Width 38.00mm | Current Rating (Amps) 0.220A |
Air Flow 99.0 CFM (2.77m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.283 in H2O (70.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1224H1001 | Sanyo Denki America Inc. | 2 | 1688-9RA1224H1001-ND | 882,55000 Kč | MFR Recommended |
| 9GL1224H101 | Sanyo Denki America Inc. | 66 | 1688-1626-ND | 1 000,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,49000 Kč | 944,49 Kč |
| 21 | 700,61333 Kč | 14 712,88 Kč |
| 42 | 651,55786 Kč | 27 365,43 Kč |
| 63 | 624,32714 Kč | 39 332,61 Kč |
| 105 | 614,19152 Kč | 64 490,11 Kč |
| Unit Price without VAT: | 944,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 142,83290 Kč |














