



9GA0412P3K011 | |
|---|---|
DigiKey Part Number | 1688-1545-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0412P3K011 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 28.6 CFM (0.801m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0412P3K011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 28.6 CFM (0.801m³/min) | |
Static Pressure | 3.210 in H2O (800.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 61.0dB(A) | |
Power (Watts) | 11.04 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.117 lb (53.07 g) | |
Current Rating (Amps) | 0.920A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,27000 Kč | 443,27 Kč |
| 10 | 357,23900 Kč | 3 572,39 Kč |
| 25 | 325,41040 Kč | 8 135,26 Kč |
| 50 | 302,74080 Kč | 15 137,04 Kč |
| 126 | 276,12373 Kč | 34 791,59 Kč |
| Unit Price without VAT: | 443,27000 Kč |
|---|---|
| Unit Price with VAT: | 536,35670 Kč |














