
HSC1004R0J | |
|---|---|
DigiKey Part Number | A131330-ND |
Manufacturer | |
Manufacturer Product Number | HSC1004R0J |
Description | RES CHAS MNT 4 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,75000 Kč | 377,75 Kč |
| 10 | 266,00300 Kč | 2 660,03 Kč |
| 30 | 230,54400 Kč | 6 916,32 Kč |
| 50 | 216,92620 Kč | 10 846,31 Kč |
| 100 | 200,87740 Kč | 20 087,74 Kč |
| 250 | 183,31004 Kč | 45 827,51 Kč |
| 500 | 172,32680 Kč | 86 163,40 Kč |
| 1 000 | 162,99928 Kč | 162 999,28 Kč |
| Unit Price without VAT: | 377,75000 Kč |
|---|---|
| Unit Price with VAT: | 457,07750 Kč |









