16 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHS100 16R F

DigiKey Part Number
273-NHS10016RF-ND
Manufacturer
Manufacturer Product Number
NHS100 16R F
Description
RES CHAS MNT 16 OHMS 1% 100W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
16 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
16 Ohms
Tolerance
±1%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Non-Inductive, Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.567" L x 1.870" W (65.20mm x 47.50mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1356,34000 Kč356,34 Kč
10250,54800 Kč2 505,48 Kč
45206,57356 Kč9 295,81 Kč
90190,98378 Kč17 188,54 Kč
135182,97348 Kč24 701,42 Kč
270170,93459 Kč46 152,34 Kč
540160,71130 Kč86 784,10 Kč
1 035152,52216 Kč157 860,44 Kč
Manufacturers Standard Package
Unit Price without VAT:356,34000 Kč
Unit Price with VAT:431,17140 Kč