
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,50000 Kč | 414,50 Kč |
| 10 | 292,77500 Kč | 2 927,75 Kč |
| 32 | 252,17281 Kč | 8 069,53 Kč |
| 64 | 232,75297 Kč | 14 896,19 Kč |
| 128 | 216,25477 Kč | 27 680,61 Kč |
| 256 | 202,24273 Kč | 51 774,14 Kč |
| 512 | 190,34359 Kč | 97 455,92 Kč |
| 1 024 | 180,23810 Kč | 184 563,81 Kč |
| Unit Price without VAT: | 414,50000 Kč |
|---|---|
| Unit Price with VAT: | 501,54500 Kč |




