9GA0312P3K001 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 252,23838 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 21.2 CFM (0.594m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 21.2 CFM (0.594m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GA0312P3K001

DigiKey Part Number
1688-1535-ND
Manufacturer
Manufacturer Product Number
9GA0312P3K001
Description
FAN AXIAL 38X28MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 21.2 CFM (0.594m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0312P3K001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 38mm L x 38mm H
Width
28.00mm
Air Flow
21.2 CFM (0.594m³/min)
Static Pressure
3.210 in H2O (800.0 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
59.0dB(A)
Power (Watts)
7.4 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.115 lb (52.16 g)
Current Rating (Amps)
0.620A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1432,56000 Kč432,56 Kč
10348,63000 Kč3 486,30 Kč
25317,58200 Kč7 939,55 Kč
50295,46280 Kč14 773,14 Kč
126269,03770 Kč33 898,75 Kč
Manufacturers Standard Package
Unit Price without VAT:432,56000 Kč
Unit Price with VAT:523,39760 Kč