




9GA0312P3G001 | |
|---|---|
DigiKey Part Number | 1688-1533-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0312P3G001 |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 15.9 CFM (0.445m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0312P3G001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 28.00mm | |
Air Flow | 15.9 CFM (0.445m³/min) | |
Static Pressure | 1.850 in H2O (460.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 53.0dB(A) | |
Power (Watts) | 4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.115 lb (52.16 g) | |
Current Rating (Amps) | 0.330A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,67000 Kč | 388,67 Kč |
| 10 | 313,62600 Kč | 3 136,26 Kč |
| 25 | 285,76600 Kč | 7 144,15 Kč |
| 50 | 265,88920 Kč | 13 294,46 Kč |
| 126 | 241,26365 Kč | 30 399,22 Kč |
| 252 | 240,36877 Kč | 60 572,93 Kč |
| Unit Price without VAT: | 388,67000 Kč |
|---|---|
| Unit Price with VAT: | 470,29070 Kč |
















