



9GA0312P3K0011 | |
|---|---|
DigiKey Part Number | 1688-2113-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0312P3K0011 |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 21.2 CFM (0.594m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0312P3K0011 Models |
Category | Noise 59.0dB(A) |
Mfr | Power (Watts) 7.4 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 38mm L x 38mm H | Weight 0.115 lb (52.16 g) |
Width 28.00mm | Current Rating (Amps) 0.620A |
Air Flow 21.2 CFM (0.594m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 3.210 in H2O (800.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,56000 Kč | 432,56 Kč |
| 10 | 348,63000 Kč | 3 486,30 Kč |
| 25 | 317,58200 Kč | 7 939,55 Kč |
| 50 | 295,46280 Kč | 14 773,14 Kč |
| 126 | 269,03770 Kč | 33 898,75 Kč |
| Unit Price without VAT: | 432,56000 Kč |
|---|---|
| Unit Price with VAT: | 523,39760 Kč |








