


CL91106F0A00(R) | |
|---|---|
DigiKey Part Number | 1939-1874-ND |
Manufacturer | |
Manufacturer Product Number | CL91106F0A00(R) |
Description | CBL ASSY 2.1MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Style Plug, Thread Lock, to Wire Leads |
Manufacturer GlobTek, Inc. | Length 6.0' (1.83m) |
Packaging Bulk | Cable Type Flat |
Part Status Active | Shielding Unshielded |
Connector Type 2.1mm ID, 5.5mm OD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 80,00200 Kč | 800,02 Kč |
| 25 | 74,99640 Kč | 1 874,91 Kč |
| 50 | 71,41000 Kč | 3 570,50 Kč |
| 100 | 67,99990 Kč | 6 799,99 Kč |
| 300 | 62,92680 Kč | 18 878,04 Kč |
| 500 | 60,69976 Kč | 30 349,88 Kč |
| 1 000 | 57,80455 Kč | 57 804,55 Kč |
| 2 500 | 54,18912 Kč | 135 472,80 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |










