
CA762K07984 | |
|---|---|
DigiKey Part Number | SC3805-ND |
Manufacturer | |
Manufacturer Product Number | CA762K07984 |
Description | CBL ASSY 2.1MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Category | Style Plug, Thread Lock, to Wire Leads |
Manufacturer Switchcraft Inc. | Length 6.6' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Thread Lock |
Connector Type 2.1mm ID, 5.5mm OD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA767K07984 | Switchcraft Inc. | 117 | SC3806-ND | 503,45000 Kč | Parametric Equivalent |
| CARA762K07984 | Switchcraft Inc. | 41 | SC3809-ND | 503,45000 Kč | Parametric Equivalent |
| CARA767K07984 | Switchcraft Inc. | 37 | SC3810-ND | 503,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,45000 Kč | 503,45 Kč |
| 10 | 427,89200 Kč | 4 278,92 Kč |
| 25 | 401,10120 Kč | 10 027,53 Kč |
| 50 | 381,96020 Kč | 19 098,01 Kč |
| 100 | 363,73870 Kč | 36 373,87 Kč |
| 250 | 340,98908 Kč | 85 247,27 Kč |
| 500 | 324,73516 Kč | 162 367,58 Kč |
| Unit Price without VAT: | 503,45000 Kč |
|---|---|
| Unit Price with VAT: | 609,17450 Kč |






