Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 90.0 CFM (2.52m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 90.0 CFM (2.52m³/min) 3 Wire Leads
9G0812G101
9G0812G101
Summary of SanAce Cooling Systems

9G0812G101

DigiKey Part Number
1688-1425-ND
Manufacturer
Manufacturer Product Number
9G0812G101
Description
FAN AXIAL 80X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 90.0 CFM (2.52m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G0812G101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
51.0dB(A)
Mfr
Power (Watts)
13.2 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.375 lb (170.1 g)
Width
38.00mm
Current Rating (Amps)
1.10A
Air Flow
90.0 CFM (2.52m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
0.847 in H2O (211.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA0812G1001Sanyo Denki America Inc.91688-9RA0812G1001-ND638,97000 KčMFR Recommended
9G0812G1011Sanyo Denki America Inc.299G0812G1011-ND650,31000 KčParametric Equivalent
In-Stock: 198
Check for Additional Incoming Stock
Last Time Buy Date: 15.12.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
1650,31000 Kč650,31 Kč
10522,36700 Kč5 223,67 Kč
27471,66185 Kč12 734,87 Kč
54438,63259 Kč23 686,16 Kč
108413,92306 Kč44 703,69 Kč
Manufacturers Standard Package
Unit Price without VAT:650,31000 Kč
Unit Price with VAT:786,87510 Kč